LM124AJ
7 550 руб.
Добавить в корзину 1 шт.
на сумму 7 550 руб.
Описание
Электроэлемент
Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | ±16(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Input Bias Current | 50(nA) |
Input Offset Voltage | 2(mV) |
Mounting | Through Hole |
Number of Elements | 4 |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Package Type | CDIP |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Dissipation | 1.26 W |
Power Supply Rejection Ratio | 65 dB |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 32(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Slew Rate | 0.5(V/us) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 1.2 |
Voltage Gain in dB | 100(dB) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Lead Shape | Through Hole |
Manufacturer Type | High Gain Amplifier |
Maximum Dual Supply Voltage (V) | ±16 |
Maximum Input Bias Current (uA) | 0.05 5V |
Maximum Input Offset Current (uA) | 0.01 5V |
Maximum Input Offset Voltage (mV) | 2 30V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.2 5V-55C to 125C |
Maximum Single Supply Voltage (V) | 32 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 3 |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | DIP |
Supplier Package | CDIP |
Type | High Gain Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 1.2 |
Typical Input Noise Voltage Density (nV/rtHz) | 35±15V |
Typical Output Current (mA) | 20(Min)15V |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Typical Slew Rate (V/us) | 0.5±15V |
Typical Voltage Gain (dB) | 100 |
Вес, г | 4.2 |
Техническая документация
Документация
pdf, 1808 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем