LMZ12001TZ-ADJ/NOPB, Switching Voltage Regulators 12V,1A PWR MODULE

Фото 1/2 LMZ12001TZ-ADJ/NOPB, Switching Voltage Regulators 12V,1A PWR MODULE
Изображения служат только для ознакомления,
см. техническую документацию
2 320 руб.
от 10 шт.2 190 руб.
от 25 шт.1 910 руб.
от 100 шт.1 579.36 руб.
Добавить в корзину 1 шт. на сумму 2 320 руб.
Номенклатурный номер: 8005396793
Артикул: LMZ12001TZ-ADJ/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Texas Instruments Simple Switcher

Технические параметры

Brand: Texas Instruments
Development Kit: LMZ12001EVAL/NOPB
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 20 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 20 V
Load Regulation: 1.5 mV/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1 mA
Output Current: 1 A
Output Voltage: 800 mV to 6 V
Package / Case: TO-PMOD-7
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: LMZ12001
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 1 MHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Brand Texas Instruments
Factory Pack Quantity 45
Input Voltage MAX 20 V
Input Voltage MIN 4.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 1 mA
Operating Temperature Range -40 C to+125 C
Output Current 1 A
Output Voltage 800 mV to 6 V
Package / Case TO-PMOD-7
Packaging Tube
Product Category Switching Voltage Regulators
RoHS Details
Series LMZ12001
Supply Voltage - Min 4.5 V
Switching Frequency 1 MHz
Tradename Simple Switcher
Type Voltage Converter
Line Regulation 0.01%
Load Regulation 1.5%/mV
Maximum Output Current 1A
Maximum Switching Frequency 1000 KHz
Вес, г 0.49

Техническая документация

Документация
pdf, 1562 КБ
Чертеж
pdf, 158 КБ