SN74LVC08APW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
68 руб.
от 10 шт. —
50 руб.
от 100 шт. —
32.26 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Посмотреть аналоги8
Описание
Категория продукта
SN74LVC08APWRG3
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 90 |
Function | AND |
Height | 1.15 mm |
High Level Output Current | -24 mA |
Input Type | TTL |
Length | 5 mm |
Logic Family | LVC |
Logic Function | AND |
Logic Type | 2-Input AND |
Low Level Output Current | 24 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Bits | 4 bit |
Number of Gates | 4 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Current | 10 uA |
Operating Supply Voltage | 3.3 V |
Operating Temperature Range | -40 C to+125 C |
Output Current | 50 mA |
Output Type | TTL |
Package / Case | TSSOP-14 |
Packaging | Tube |
Pd - Power Dissipation | 500 mW |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 4.1 ns |
RoHS | Details |
Series | SN74LVC08A |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.002018 oz |
Width | 4.4 mm |
Absolute Propagation Delay Time (ns) | 11.3 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 4.6@2.7V|3.9@3.3V |
Maximum Quiescent Current (uA) | 1 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Element Inputs | 2-IN |
Number of Element Outputs | 1 |
Number of Elements per Chip | 4 |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
Function: | AND |
High Level Output Current: | -24 mA |
Input Type: | TTL |
Logic Family: | LVC |
Logic Function: | AND |
Logic Type: | 2-Input AND |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 4 bit |
Number of Gates: | 4 Gate |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 4 Output |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 3.3 V |
Operating Temperature Range: | -40 C to+125 C |
Output Current: | 50 mA |
Output Type: | TTL |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 4.1 ns |
Series: | SN74LVC08A |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Вес, г | 0.15 |
Техническая документация
Документация
pdf, 1314 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары