Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

THS4032CD , Op Amp, 120MHz, 10 → 28 V, 8-Pin SOIC

Фото 1/3 THS4032CD , Op Amp, 120MHz, 10 → 28 V, 8-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
2 780 руб.
Кратность заказа 75 шт.
Добавить в корзину 75 шт. на сумму 208 500 руб.
Номенклатурный номер: 8014468845
Артикул: THS4032CD
Бренд: Texas Instruments

Описание

Semiconductors\Amplifiers & Comparators\Op Amps
OP AMP, DUAL 100MHZ, 4032, SOIC8; No. of Amplifiers:2 Amplifier; Bandwidth:100MHz; Slew Rate:100V/µs; Supply Voltage Range:± 4.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 4.5V to ± 16V; Amplifier Type:Operational; Base Number:4032; Gain Bandwidth:90MHz; Input Offset Voltage Max:2mV; No. of Amplifiers:2Amplifiers; Op Amp Type:High Speed; Operating Temperature Range:0°C to +70°C; Supply Voltage + Nom:32V; Supply Voltage Max:33V; Supply Voltage Min:9V

Технические параметры

Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type SOIC
Pin Count 8
Power Supply Type Dual, Single
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 120MHz
Typical Input Voltage Noise Density 1.6nV/√Hz
Typical Single Supply Voltage 10 → 28 V
Typical Slew Rate 80V/µs
Typical Voltage Gain 95 dB
Width 3.91mm
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 95 dB
Development Kit: THS4032EVM
en - Input Voltage Noise Density: 1.6 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 75
GBP - Gain Bandwidth Product: 120 MHz
Ib - Input Bias Current: 6 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 8.5 mA
Operating Supply Voltage: 33 V
Output Current per Channel: 90 mA
Package/Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 629 mW
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Series: THS4032
Settling Time: 60 ns
SR - Slew Rate: 100 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 9 V
Topology: Voltage Feedback
Voltage Gain dB: 98 dB
Vos - Input Offset Voltage: 2 mV
RoHS Compliant Yes
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2353 КБ
Документация
pdf, 1915 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем