TLV2474AID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
от 2 шт. —
1 250 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Описание
Электроэлемент
IC, OP AMP, QUAD RRIO, SMD, SOIC14; No. of Amplifiers:4 Amplifier; Bandwidth:2.8MHz; Slew Rate:1.5V/µs; Supply Voltage Range:± 1.35V to ± 3V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.35V to ± 3V; Gain Bandwidth:2.8MHz; I/O Type:Rail-Rail I/O; No. of Amplifiers:4Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +125°C; Supply Voltage Max:6V; Supply Voltage Min:2.7V
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.00005@5V |
Maximum Input Offset Current - (uA) | 0.00005@5V |
Maximum Input Offset Voltage - (mV) | 1.6@5V |
Maximum Power Dissipation - (mW) | 1022 |
Military | No |
Operating Temperature - (??C) | -40~125 |
Output Type | CMOS |
Packaging | Tube |
Pin Count | 14 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Gain Bandwidth Product - (MHz) | 2.8 |
Typical Slew Rate - (V/us) | 1.5@5V |
Amplifier Type | CMOS |
Base Product Number | TLV2474 -> |
Current - Input Bias | 2.5pA |
Current - Output / Channel | 35mA |
Current - Supply | 600ВµA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 2.8MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Slew Rate | 1.5V/Вµs |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 250ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 6V, В±1.35V ~ 3V |
Amplifier Type: | Rail to Rail Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 78 dB |
Dual Supply Voltage: | +/-3 V |
en - Input Voltage Noise Density: | 15 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
GBP - Gain Bandwidth Product: | 2.8 MHz |
Ib - Input Bias Current: | 2.5 pA |
In - Input Noise Current Density: | 390 fA/sqrt Hz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 50 pA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-3 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 600 uA |
Operating Supply Voltage: | 2.7 V to 6 V, +/-1.35 V to+/-3 V |
Output Current per Channel: | 35 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.022 W |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | TLV2474A |
Shutdown: | Shutdown |
SR - Slew Rate: | 1.5 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
THD plus Noise: | 0.3% |
Vos - Input Offset Voltage: | 250 uV |
Техническая документация
Документация
pdf, 3653 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары