TMP411AD

TMP411AD
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 2 шт.440 руб.
от 5 шт.363 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8002951377
Бренд: Texas Instruments

Описание

Электроэлемент
TMP411 Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8

Технические параметры

Accuracy +/-1.25 C to+/-3 C
Brand Texas Instruments
Configuration Local, Remote
Factory Pack Quantity 75
Interface Type 2-Wire, I2C, SMBus
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Output Type Digital
Package / Case SOIC-8
Packaging Tube
Product Sensor with Alert
Product Category Board Mount Temperature Sensors
Resolution 12 bit
RoHS Details
Series TMP411
Unit Weight 0.002677 oz
Accuracy: +/-1.25 C to+/-3 C
Brand: Texas Instruments
Configuration: Local, Remote
Factory Pack Quantity: Factory Pack Quantity: 450
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Type: Digital
Package / Case: SOIC-8
Packaging: Tube
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Series: TMP411
Subcategory: Sensors
Type: Temperature Sensor with Alert