TPS2020D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
от 2 шт. —
660 руб.
от 5 шт. —
579 руб.
от 10 шт. —
540 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
Электроэлемент
IC, 0.3A PWR DIST SWITCH 8-SOIC; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:300mA; On State Resistance:0.033ohm; Distribution Switch Case Style:SOIC; No. of Pins:8Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:2020; Input Voltage:5.5V; Operating Temperature Range:-40°C to +85°C; Output Current:200mA; Output Voltage Max:5.8V; Power Dissipation Pd:725mW; Primary Input Voltage:5.5V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device
Технические параметры
Brand | Texas Instruments |
Development Kit | TPS2020EVM-290 |
Factory Pack Quantity | 75 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | Single |
Operating Temperature Range | -40 C to+85 C |
Package / Case | SOIC-8 |
Packaging | Tube |
Product Category | USB Switch ICs |
RoHS | Details |
Series | TPS2020 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Unit Weight | 0.002561 oz |
Brand: | Texas Instruments |
Current Limit: | 300 mA |
Development Kit: | TPS2020EVM-290 |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 40 ms |
On Resistance - Max: | 36 mOhms |
On Time - Max: | 20 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 200 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | TPS2020 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | USB Switch |
Вес, г | 0.2 |
Техническая документация
Документация
pdf, 943 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем