TPS3306-25DGK, Supervisory Circuits Dual-Processor with Power-Fail

TPS3306-25DGK, Supervisory Circuits Dual-Processor with Power-Fail
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.930 руб.
от 80 шт.697 руб.
от 240 шт.545.17 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8005017817
Артикул: TPS3306-25DGK
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Супервизор Открытый сток или открытый коллектор 2 канала 8-VSSOP

Технические параметры

Accuracy: 3.2%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 80
Features: Watchdog Timer
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 2 Input
Operating Supply Current: 15 uA
Output Type: Active Low, Open Drain
Package / Case: VSSOP-8
Packaging: Tube
Pd - Power Dissipation: 424 mW
Power Fail Detection: Yes
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 100 ms
Series: TPS3306-25
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
Threshold Voltage: 2.5 V, 3.3 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.25 V, 2.93 V
Watchdog Timers: Watchdog
Base Product Number TPS3306 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 2
Operating Temperature -40В°C ~ 85В°C (TA)
Output Open Drain or Open Collector
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
Reset Active Low
Reset Timeout 70ms Minimum
RoHS Status ROHS3 Compliant
Supplier Device Package 8-VSSOP
Type Multi-Voltage Supervisor
Voltage - Threshold 2.25V, 2.93V
Battery Backup Switching Backup
Brand Texas Instruments
Chip Enable Signals No Chip Enable
Factory Pack Quantity 80
Features Internal Hysteresis
Height 0.97 mm
Length 3 mm
Manual Reset No Manual Reset
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Inputs Monitored 2 Input
Operating Supply Current 15 uA
Output Type Open Collector/Drain
Packaging Tube
Pd - Power Dissipation 424 mW
Power Fail Detection Yes
Product Category Supervisory Circuits
Reset Delay Time 100 ms
RoHS Details
Series TPS3306-25
Supply Voltage - Max 6 V
Supply Voltage - Min 2.7 V
Threshold Voltage 2.5 V, 3.3 V
Undervoltage Threshold 2.25 V, 2.93 V
Unit Weight 0.00067 oz
Watchdog Timers Watchdog
Width 3 mm
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем