MSP430F5529IPN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 980 руб.
от 2 шт. —
2 770 руб.
от 5 шт. —
2 630 руб.
Добавить в корзину 1 шт.
на сумму 2 980 руб.
Описание
Электроэлемент
MCU, 16BIT, MSP430, 25MHZ, LQFP-80; Product Range:MSP430 Family MSP430F5x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:25MHz; Program Memory Size:128KB; RAM Memory Size:10KB; No. of Pins:80P
Технические параметры
Brand | Texas Instruments |
Core | MSP430 |
Data Bus Width | 16 bit |
Data RAM Size | 8 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 119 |
Interface Type | I2C, IrDA, SPI, UART |
Manufacturer | Texas Instruments |
Maximum Clock Frequency | 25 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of I/Os | 63 I/O |
Number of Timers/Counters | 4 Timer |
Operating Supply Voltage | 1.8 V to 3.6 V |
Package / Case | LQFP-80 |
Packaging | Tray |
Processor Series | Series 5 |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 128 KB |
Program Memory Type | Flash, RAM |
RoHS | Details |
Series | MSP430F5529 |
Tradename | MSP430 |
Unit Weight | 0.022575 oz |
Watchdog Timers | No Watchdog |
Base Part Number | MSP430F5529 |
Connectivity | IВІC, IrDA, LINbus, SCI, SPI, UART/USART, USB |
Core Processor | CPUXV2 |
Core Size | 16-Bit |
Data Converters | A/D 16x12b |
EEPROM Size | - |
Mounting Type | Surface Mount |
Number of I/O | 63 |
Operating Temperature | -40В C ~ 85В C(TA) |
Oscillator Type | Internal |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT |
RAM Size | 10K x 8 |
Speed | 25MHz |
Supplier Device Package | 80-LQFP(12x12) |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V |
ADCs | 16x12 bit |
Family Name | MSP430 |
Instruction Set Architecture | RISC |
Maximum Frequency | 25MHz |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 80 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 1 |
Width | 12.2mm |
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Interface Type: | I2C, IrDA, SPI, UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 63 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-80 |
Packaging: | Tray |
Processor Series: | Series 5 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | MSP430F5529 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | MSP430 |
Watchdog Timers: | No Watchdog Timer |
Вес, г | 1.13 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 4647 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем