CDCLVC1102PW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 2 шт. —
540 руб.
от 5 шт. —
468 руб.
от 10 шт. —
435 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Электроэлемент
IC, CLK FAN/BUFF, 1:2, LVC, 8TSSOP; Clock IC Type:Clock Buffer; Frequency:250MHz; No. of Outputs:2Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Clock IC Case Style:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:1102; Supply Current:6mA; Supply Voltage Range:2.3V to 2.7V, 3V to 3.6V
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 150 |
Input Type | LVCMOS |
Manufacturer | Texas Instruments |
Max Output Freq | 250 MHz |
Maximum Input Frequency | 250 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 2 Output |
Operating Supply Current | 6 mA |
Output Type | LVCMOS |
Package / Case | TSSOP-8 |
Packaging | Tube |
Product Category | Clock Buffer |
Propagation Delay - Max | 2.6 ns |
RoHS | Details |
Series | CDCLVC1102 |
Supply Voltage - Max | 2.7 V, 3.6 V |
Supply Voltage - Min | 2.3 V, 3 V |
Unit Weight | 0.005573 oz |
Maximum Operating Supply Voltage | 2.7 V, 3.6 V |
Maximum Output Frequency | 180 MHz, 250 MHz |
Maximum Supply Current | 10 mA |
Minimum Operating Supply Voltage | 2.3 V, 3 V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 6 |
Package Type | TSSOP |
Pin Count | 8 |
Width | 3.1mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Input Type: | LVCMOS |
Manufacturer: | Texas Instruments |
Max Output Freq: | 250 MHz |
Maximum Input Frequency: | 250 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 6 mA |
Output Type: | LVCMOS |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Product: | Clock Buffers |
Propagation Delay - Max: | 2 ns |
Series: | CDCLVC1102 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Absolute Propagation Delay Time (ns) | 10 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fanout | 1:2 |
Input Logic Level | LVCMOS |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2.6@2.5V|2@3.3V |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs per Chip | 2 |
Output Logic Level | LVCMOS |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Fanout Buffer |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем