CDCLVC1103PW

CDCLVC1103PW
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 2 шт.430 руб.
от 10 шт.376 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8002951505
Бренд: Texas Instruments

Описание

Электроэлемент
CLOCK BUFFER, 180MHZ, TSSOP-8; Clock IC Type:Clock Buffer; Frequency:180MHz; No. of Outputs:3Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Clock IC Case Style:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 150
Height 1.2 mm
Input Type LVCMOS
Length 3.1 mm
Manufacturer Texas Instruments
Max Output Freq 250 MHz
Maximum Input Frequency 250 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 3 Output
Operating Supply Current 10 mA
Output Type LVCMOS
Package / Case TSSOP-8
Packaging Tube
Product Category Clock Buffer
Propagation Delay - Max 2 ns
RoHS Details
Series CDCLVC1103
Supply Voltage - Max 2.7 V, 3.6 V
Supply Voltage - Min 2.3 V, 3 V
Type Clock Buffer
Unit Weight 0.005573 oz
Width 6.6 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 300
Input Type: LVCMOS
Manufacturer: Texas Instruments
Max Output Freq: 250 MHz
Maximum Input Frequency: 250 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 10 mA
Output Type: LVCMOS
Package / Case: TSSOP-8
Packaging: Tube
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 2 ns
Series: CDCLVC1103
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Type: Clock Buffer
Вес, г 0.26

Техническая документация

Документация
pdf, 1647 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем