TPS54240DGQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 2 шт. —
310 руб.
от 10 шт. —
258 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Электроэлемент
DC/DC CONV, BUCK, 2.5MHZ, MSOP-10; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:42V; No. of Outputs:1Outputs; DC / DC Converter IC Case:MSOP; No. of Pins:10Pins; Output Current:2.5A; Output Voltag
Технические параметры
Automotive | No |
Maximum Input Voltage - (V) | 42 |
Maximum Output Current - (A) | 2.5 |
Military | No |
Minimum Input Voltage - (V) | 3.5 |
Number of Outputs | 1 |
Operating Temperature - (??C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | 0.8 to 39 |
Packaging | Tube |
Pin Count | 10 |
Standard Package Name | SOP |
Supplier Package | HVSSOP EP |
Switching Frequency - (kHz) | 100 to 2500 |
Switching Regulator | Yes |
Brand: | Texas Instruments |
Development Kit: | TPS54240EVM-605 |
Factory Pack Quantity: Factory Pack Quantity: | 240 |
Input Voltage, Max: | 42 V |
Input Voltage, Min: | 3.5 V |
Input Voltage: | 3.5 V to 42 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 138 uA |
Output Current: | 2.5 A |
Output Voltage: | 800 mV to 39 V |
Package / Case: | MSOP-PowerPad-10 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 138 uA |
Series: | TPS54240 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz to 2.5 MHz |
Topology: | Buck |
Tradename: | SWIFT |
Type: | Voltage Converter |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum ESD Protection Voltage (kV) | 0.5@CDM/2@HBM |
Maximum Input Voltage (V) | 42 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 2.5 |
Minimum Input Voltage (V) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 3.5 to 42 |
Output Voltage (V) | 0.8 to 39 |
Part Status | Active |
PCB changed | 10 |
PPAP | No |
Switching Frequency (kHz) | 100 to 2500 |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 138 |
Вес, г | 0.2 |
Техническая документация
Документация
pdf, 3242 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем