OPA2209AID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
от 2 шт. —
1 170 руб.
от 5 шт. —
1 080 руб.
от 10 шт. —
1 030 руб.
Добавить в корзину 1 шт.
на сумму 1 290 руб.
Описание
Электроэлемент
IC, OP AMP, R-R, 18MHZ, LN, 8SOIC; No. of Amplifiers:2 Amplifier; Bandwidth:18MHz; Slew Rate:6.4V/µs; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.25V to ± 18V; Base Number:2209; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +125°C
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.0045@?18V |
Maximum Input Offset Current - (uA) | 0.0045@?18V |
Maximum Input Offset Voltage - (mV) | 0.15@?15V |
Military Qualified | No |
Operating Temperature - (?C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 8 |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Gain Bandwidth Product - (MHz) | 18 |
Typical Slew Rate - (V/us) | 6.4@?18V |
Amplifier Type: | Low Noise Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 130 dB |
en - Input Voltage Noise Density: | 2.2 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
GBP - Gain Bandwidth Product: | 18 MHz |
Ib - Input Bias Current: | 1 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 4.5 V to 36 V, +/-2.25 V to+/-18 V |
Output Current per Channel: | 65 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | OPA2209 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 6.4 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | 35 uV |
Вес, г | 2.21 |
Техническая документация
Документация
pdf, 1651 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем