OPA365AQDBVRQ1

OPA365AQDBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8002951576
Бренд: Texas Instruments

Описание

Электроэлемент
OP-AMP, AEC-Q100, 50MHZ, 25V/US, SOT23-5; No. of Amplifiers:1 Amplifier; Bandwidth:50MHz; Slew Rate:25V/Вµs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40

Технические параметры

Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 100 dB
Factory Pack Quantity 3000
GBP - Gain Bandwidth Product 50 MHz
Ib - Input Bias Current 10 pA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 5 mA
Operating Supply Voltage 2.2 V to 5.5 V
Output Current per Channel 65 mA
Package / Case SOT-23-5
Packaging Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
RoHS Details
Series OPA365-Q1
Shutdown No Shutdown
SR - Slew Rate 25 V/us
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.2 V
Unit Weight 0.000617 oz
Vos - Input Offset Voltage 200 uV
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Zero Crossover
GBP - Gain Bandwidth Product: 50 MHz
Ib - Input Bias Current: 10 pA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.6 mA
Operating Supply Voltage: 2.2 V to 5.5 V
Output Current per Channel: 65 mA
Output Type: Rail-to-Rail
Package / Case: SOT-23-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Qualification: AEC-Q100
Series: OPA365-Q1
Shutdown: No Shutdown
SR - Slew Rate: 25 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Vos - Input Offset Voltage: 200 uV
Вес, г 2

Техническая документация

Документация
pdf, 1512 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем