OPA2743UA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 540 руб.
от 2 шт. —
1 410 руб.
от 5 шт. —
1 300 руб.
от 8 шт. —
1 250 руб.
Добавить в корзину 1 шт.
на сумму 1 540 руб.
Описание
Электроэлемент
IC, OP AMP, DUAL RRIO, SMD, SOIC8; Nbre d'amplificateurs:2 amplificateurs; Bande passante:7MHz; Vitesse de balayage:10V/Вµs; Gamme de tension d'alimentation:В± 1.75V Г В± 6V; Type de boГ®tier d'amplificateur:SOIC; Nombre de
Технические параметры
Common Mode Rejection Ratio | 66(dB) |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±1.75(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Bias Current | 0.01(nA) |
Input Offset Voltage | 7(mV) |
Maximum Input Offset Current | 0.00001@±6V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | SOIC |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 100(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 15(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 3.5(V) |
Single Supply Voltage (Typ) | 5/9(V) |
Slew Rate | 10(V/us) |
Technology | CMOS |
Type | WIDEBAND AMPLIFIER |
Unity Gain Bandwidth Product | 7 |
Voltage Gain in dB | 120(dB) |
Amplifier Type | CMOS |
Base Product Number | OPA2743 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 20mA |
Current - Supply | 1.1mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 7MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 1.5mV |
Voltage - Supply, Single/Dual (В±) | 3.5V ~ 12V, В±1.75V ~ 6V |
Amplifier Type: | Wideband Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 84 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 30 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
GBP - Gain Bandwidth Product: | 7 MHz |
Ib - Input Bias Current: | 10 pA |
In - Input Noise Current Density: | 0.0025 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.75 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 3.5 V to 12 V, +/-1.75 V to+/-6 V |
Output Current per Channel: | 20 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | OPA2743 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 10 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 3.5 V |
Technology: | CMOS |
Vcm - Common Mode Voltage: | Negative Rail-0.1 V to Positive Rail+0.1 V |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 7 mV |
Техническая документация
Документация
pdf, 862 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем