OPA376AID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 2 шт. —
480 руб.
от 5 шт. —
406 руб.
от 10 шт. —
376.74 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Электроэлемент
OP AMP, PRECISION, LOW NOISE, 376; No. of Amplifiers:1 Amplifier; Bandwidth:5.5MHz; Slew Rate:2V/Вµs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Opera
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.00001@5.5V |
Maximum Input Offset Current - (uA) | 0.00001@5.5V |
Maximum Input Offset Voltage - (mV) | 0.025@5.5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Output Type | CMOS |
Packaging | Tube |
Pin Count | 8 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Gain Bandwidth Product - (MHz) | 5.5 |
Typical Slew Rate - (V/us) | 2@5.5V |
Amplifier Type | General Purpose |
Base Product Number | OPA376 -> |
Current - Input Bias | 0.2pA |
Current - Output / Channel | 50mA |
Current - Supply | 760ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 5.5MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | e-trimв„ў -> |
Slew Rate | 2V/Вµs |
Supplier Device Package | 8-SOIC |
Video File | Op Amps |
Voltage - Input Offset | 5ВµV |
Voltage - Supply, Single/Dual (В±) | 2.2V ~ 5.5V, В±1.1V ~ 2.75V |
Amplifier Type: | Low Noise Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 90 dB |
en - Input Voltage Noise Density: | 7.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Features: | Small Size, EMI Hardened |
GBP - Gain Bandwidth Product: | 5.5 MHz |
Ib - Input Bias Current: | 0.2 pA |
In - Input Noise Current Density: | 0.002 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 760 uA |
Operating Supply Voltage: | 2.2 V to 5.5 V |
Output Current per Channel: | 50 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 106.02 dB |
Series: | OPA376 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.2 V |
Technology: | CMOS |
Voltage Gain dB: | 134 dB |
Vos - Input Offset Voltage: | 5 uV |
Вес, г | 1.587 |
Техническая документация
Документация
pdf, 1865 КБ
Datasheet OPAx376
pdf, 1824 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем