SN74LVC2G17DCK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
58 руб.
от 10 шт. —
41 руб.
от 100 шт. —
25.33 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
IC, BUFFER/DRIVER, SMD, SC-70-6; Logic Family / Base Number:74LVC2G17; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:SC-70; No. of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:742G17; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:742G17; Logic Function Number:742G17; Logic IC Base Number:7417; Logic IC Function:Dual Schmitt Trigger Buffer; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Function | Schmitt Trigger Buffer |
Height | 0.9 mm |
High Level Output Current | -32 mA |
Input Signal Type | Single-Ended |
Length | 2 mm |
Logic Family | LVC |
Logic Type | True |
Low Level Output Current | 32 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 |
Number of Input Lines | 2 Input |
Number of Output Lines | 2 Output |
Operating Supply Voltage | 1.65 V to 5.5 V |
Operating Temperature Range | -40 C to+125 C |
Package / Case | SC-70-6 |
Packaging | Cut Tape |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 5.4 ns at 3.3 V, 4.3 ns at 5 V |
Quiescent Current | 10 uA |
RoHS | Details |
Series | SN74LVC2G17 |
Supply Current - Max | 10 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Technology | CMOS |
Unit Weight | 0.000088 oz |
Width | 1.25 mm |
Absolute Propagation Delay Time (ns) | 9.3 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Function | Schmitt Trigger Buffer |
Maximum High Level Output Current (mA) | -32 |
Maximum Low Level Output Current (mA) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 4.3 5V|5.4 3.3V |
Maximum Quiescent Current (uA) | 10 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 2 |
Number of Output Enables per Chip | 0 |
Number of Outputs per Chip | 2 |
Output Type | Push-Pull |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Tolerant I/Os (V) | 5 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Function: | Schmitt Trigger Buffer |
High Level Output Current: | -32 mA |
Input Signal Type: | Single-Ended |
Logic Family: | LVC |
Logic Type: | True |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 2 Output |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 1.8 V |
Package / Case: | SC70-6 |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 5.4 ns at 3.3 V, 4.3 ns at 5 V |
Quiescent Current: | 10 uA |
Series: | SN74LVC2G17 |
Subcategory: | Logic ICs |
Supply Current - Max: | 10 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Technology: | CMOS |
Вес, г | 0.726 |
Техническая документация
Datasheet SN74LVC2G17DCKTG4
pdf, 2227 КБ
Datasheet SN74LVC2G17
pdf, 1147 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем