TPS2490DGS

TPS2490DGS
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 2 шт.610 руб.
от 5 шт.539 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8002951840
Бренд: Texas Instruments

Описание

Электроэлемент
HOT-SWAP CONTROLLER, 80V, VSSOP-10; Controller Applications:Server Backplane, Storage Area Networks, Medical Systems, Plug In Modules, Base Stations; Input Voltage:80V; Supply Voltage Min:9V; Supply Voltage Max:80V; Controller IC Case Style:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Brand Texas Instruments
Development Kit TPS2490EVM-001
Factory Pack Quantity 80
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Voltage 9 V to 80 V
Operating Temperature Range -40 C to+85 C
Package / Case VSSOP-10
Packaging Tube
Pd - Power Dissipation 376 mW
Product Controllers Switches
Product Category Hot Swap Voltage Controllers
RoHS Details
Series TPS2490
Supply Voltage - Max 80 V
Supply Voltage - Min 9 V
Unit Weight 0.000836 oz
Brand: Texas Instruments
Current Limit: Programmable
Development Kit: TPS2490EVM-001
Factory Pack Quantity: Factory Pack Quantity: 240
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1 mA
Operating Supply Voltage: 9 V to 80 V
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 376 mW
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Series: TPS2490
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 80 V
Supply Voltage - Min: 9 V
Вес, г 3.3

Техническая документация

Документация
pdf, 2089 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем