LM26480SQ-AA

Фото 1/3 LM26480SQ-AA
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
от 2 шт.1 030 руб.
от 5 шт.944 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Номенклатурный номер: 8002951914
Бренд: Texas Instruments

Описание

Электроэлемент
POWER MANAGEMENT IC, 4 O/P, WQFN-24; Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:2; No. of LDO Regulators:2; No. of Regulated Outputs:4; Digital IC Case:WQFN; No. of Pins:24Pins; Operating Temperature Min:-4

Технические параметры

Supply Voltage 5.5V; No.of Step-Down DC-DC Converters
Brand: Texas Instruments
Development Kit: LM26480SQ-AAEV/NOPB
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage Range: 1.74 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.74 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 3.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 33 uA
Output Current: 300 mA, 1.5 A
Output Voltage Range: 800 mV to 3.5 V
Package / Case: WQFN-24
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: LM26480
Subcategory: PMIC-Power Management ICs
Type: Converters
Accuracy ±3%
Line Regulation 0.15%/V
Load Regulation 0.011%/mA
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Output Current 1.5A
Minimum Input Voltage 2.8 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 2
Output Type Adjustable
Output Voltage 0.8 → 2 V, 1 → 3.3 V
Package Type TQFN
Pin Count 24
Polarity Positive
Quiescent Current 0.15mA
Regulator Type Linear Voltage
Width 4mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Function Buck Regulator with LDO
Input Voltage (V) 2.8 to 5.5
Lead Shape No Lead
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 1170
Maximum Storage Temperature (°C) 150
Minimum Operating Supply Voltage (V) 2.8
Minimum Operating Temperature (°C) -40
Minimum Storage Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 24
PPAP No
Standard Package Name QFN
Supplier Package WQFN EP
Switching Frequency (kHz) 2400
Вес, г 0.147

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 7128 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем