LMH6642MF
![LMH6642MF](https://static.chipdip.ru/lib/088/DOC024088842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 2 шт. —
460 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Электроэлемент
Operational Amplifiers - Op Amps Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
Технические параметры
Common Mode Rejection Ratio | 72(dB) |
Dual Supply Voltage (Max) | ±6.4(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Bias Current | 2600(nA) |
Input Offset Voltage | 5(mV) |
Maximum Input Offset Current | 0.8@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 79(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 0.068(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12.8(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9/12(V) |
Slew Rate | 125(V/us) |
Technology | BiCOM |
Voltage Gain in dB | 98(dB) |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 95 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 17 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 57 MHz |
Ib - Input Bias Current: | 2.6 uA |
In - Input Noise Current Density: | 3.3 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-6.4 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.7 mA |
Operating Supply Voltage: | 3 V, 5 V, 9 V, 12 V |
Output Current per Channel: | 140 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 79 dB |
Series: | LMH6642 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 135 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12.8 V |
Supply Voltage - Min: | 2.7 V |
Technology: | BiCOM |
Tradename: | LMH |
Voltage Gain dB: | 98 dB |
Vos - Input Offset Voltage: | 5 mV |
Вес, г | 0.0063 |
Техническая документация
Документация
pdf, 2110 КБ
Datasheet LMH664x
pdf, 2194 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары