CD4081BPW

CD4081BPW
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.82 руб.
от 90 шт.61.63 руб.
Добавить в корзину 2 шт. на сумму 340 руб.
Номенклатурный номер: 8002952002
Бренд: Texas Instruments

Описание

Электроэлемент
IC, QUAD AND GATE, 2I/P, TSSOP-14; Logic Family / Base Number:CD4081; Logic Type:AND; Output Current:-; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:CD4000; Logic IC Base Number:4081; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V

Технические параметры

Automotive No
Maximum High Level Output Current - (mA) -4.2(Min)
Maximum Low Level Output Current - (mA) 4.2(Min)
Maximum Operating Supply Voltage - (V) 18
Military No
Minimum Operating Supply Voltage - (V) 3
Number of Element Inputs 2-IN
Number of Element Outputs 1
Operating Temperature - (??C) -55~125
Packaging Tape and Reel
Pin Count 14
Process Technology CMOS
Standard Package Name SOP
Supplier Package TSSOP
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 90
Function: AND
High Level Output Current: -6.8 mA
Input Type: CMOS
Logic Family: CD4000
Logic Function: AND
Logic Type: 2-INPUT AND
Low Level Output Current: 6.8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Current: 15 uA
Operating Supply Voltage: 10 V
Operating Temperature Range: -55 C to+125 C
Output Type: CMOS
Package / Case: TSSOP-14
Packaging: Tube
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 60 ns
Quiescent Current: 20 nA
Series: CD4081B
Subcategory: Logic ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Вес, г 0.16

Техническая документация

Документация
pdf, 1778 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем