CD74AC10M

CD74AC10M
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 2 шт.660 руб.
от 5 шт.588 руб.
от 10 шт.548.75 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8002952007
Бренд: Texas Instruments

Описание

Электроэлемент
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 50
Function NAND
Height 1.58 mm
High Level Output Current -24 mA
Input Type CMOS
Length 8.65 mm
Logic Family AC
Logic Function NAND
Logic Type 3-Input NAND
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Bits 3 bit
Number of Gates 3 Gate
Number of Input Lines 3 Input
Number of Output Lines 1 Output
Operating Supply Current 40 uA
Operating Supply Voltage 5 V
Operating Temperature Range -55 C to+125 C
Output Type CMOS
Package / Case SOIC-14
Packaging Tube
Product Single-Function Gate
Product Category Logic Gates
Propagation Delay Time 11.1 ns
RoHS Details
Series CD74AC10
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.5 V
Unit Weight 0.004564 oz
Width 3.91 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Function: NAND
High Level Output Current: -24 mA
Input Type: CMOS
Logic Family: AC
Logic Function: NAND
Logic Type: 3-Input NAND
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Bits: 3 bit
Number of Gates: 3 Gate
Number of Input Lines: 9 Input
Number of Output Lines: 3 Output
Operating Supply Current: 40 uA
Operating Supply Voltage: 5 V
Operating Temperature Range: -55 C to+125 C
Output Type: CMOS
Package / Case: SOIC-14
Packaging: Tube
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gates
Propagation Delay Time: 12.2 ns
Series: CD74AC10
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Вес, г 0.1294

Техническая документация

Документация
pdf, 809 КБ
Чертеж
pdf, 61 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем