LM2903AVQDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
153 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Описание
Электроэлемент
AEC-Q100, Grade 0 and 1, Automotive High Voltage Dual Differential Comparator 8-SOIC -40 to 125
Технические параметры
Dual Supply Voltage (Max) | '±16(V) |
Dual Supply Voltage (Min) | '±1(V) |
Input Bias Current (Typ) | 250(nA) |
Input Offset Voltage | 2(mV) |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | Open Collector |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL OUTPUT |
Response Time | 1300(ns) |
Single Supply Voltage (Max) | 32(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Strobe Capability | NO |
Supply Current | 1(mA) |
Supply Current (Max) | 1 mA |
Technology | Bipolar |
Voltage Gain in dB | 100(dB) |
Iq Per Channel (Typ) | 2.5mA |
Maximum Operating Temperature | 125В°C |
Minimum Operating Temperature | -40В°C |
Supply Voltage - Max | 36V, В±1V |
Supply Voltage - Min | 2V |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Voltage Comparator |
Maximum Dual Supply Voltage (V) | ±16 |
Maximum Input Bias Current (uA) | 0.25 5V |
Maximum Input Offset Voltage (mV) | 2 5V |
Maximum Operating Supply Voltage (V) | ±16|32 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 1300(Typ) |
Maximum Quiescent Current (mA) | 1 5V |
Maximum Single Supply Voltage (V) | 32 |
Minimum Dual Supply Voltage (V) | ±1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single|Dual |
PPAP | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC |
Supplier Temperature Grade | Automotive |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Output Current (mA) | 20(Max) |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |
Typical Voltage Gain (dB) | 100 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Brand: | Texas Instruments |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 250 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 10 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 2 V to 30 V |
Output Current per Channel: | 6 mA |
Output Type: | Open Drain |
Package / Case: | SOIC-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Qualification: | AEC-Q100 |
Response Time: | 300 ns |
Series: | LM2903-Q1 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 2.5 mV |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем