MAX202ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 2 шт. —
410 руб.
от 5 шт. —
336 руб.
от 10 шт. —
308.70 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Посмотреть аналоги7
Описание
Электроэлемент
LINE DRIV/RCVR, RS232, 120KBPS, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Automotive | No |
Driving Mode | No |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.5 |
Number of Drivers per Line | 1 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 16 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SOIC |
Transmitter Signal Type | Single-Ended |
Base Product Number | MAX202 -> |
Data Rate | 120Kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 500mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
Input Type | Single Ended |
Package Type | SOIC |
Brand: | Texas Instruments |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Series: | MAX202 |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 0.9 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1699 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем