OPA340MDBVTEP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 160 руб.
от 2 шт. —
2 010 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Описание
Электроэлемент
Enhanced Product Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.0005@5V |
Maximum Input Offset Current - (uA) | 0.0006@5V |
Maximum Input Offset Voltage - (mV) | 0.5@5V |
Military | No |
Operating Temperature - (??C) | -55~125 |
Output Type | CMOS |
Packaging | Tape and Reel |
Pin Count | 5 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Typical Gain Bandwidth Product - (MHz) | 5.5 |
Typical Slew Rate - (V/us) | 6@5V |
Amplifier Type: | Low Offset Voltage Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 92 dB |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
GBP - Gain Bandwidth Product: | 5.5 MHz |
Ib - Input Bias Current: | 500 pA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 750 uA |
Operating Supply Voltage: | 2.7 V to 5 V |
Output Current per Channel: | 50 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOT-23-5 |
Part # Aliases: | V62/08618-01XE |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | OPA340-EP |
Shutdown: | No Shutdown |
SR - Slew Rate: | 6 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Voltage Gain dB: | 124 dB |
Vos - Input Offset Voltage: | 500 uV |
Техническая документация
Документация
pdf, 1098 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем