PCA9515AD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 2 шт. —
240 руб.
от 10 шт. —
193 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Электроэлемент
2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85
Технические параметры
Maximum Operating Supply Voltage - (V) | 3.6 |
Minimum Operating Supply Voltage - (V) | 2.3 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Input Capacitance - (pF) | 7 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Repeater |
Maximum Clock Frequency (kHz) | 400 |
Input Signal Type | I2C Logic |
Typical Input Capacitance (pF) | 7 |
Minimum Operating Supply Voltage (V) | 2.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3.3|2.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Applications | IВІC |
Base Product Number | PCA9515 -> |
Capacitance - Input | 7pF |
Current - Supply | 500ВµA |
Data Rate (Max) | 400kHz |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input | 2-Wire Bus |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output | 2-Wire Bus |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 2.3V ~ 3.6V |
Absolute Propagation Delay Time | 100ns |
Bi-Directional | Yes |
Bus Compatibility | I2C, SMBus |
Logic Family | PCA9515A |
Logic Function | Bus Repeater |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Package Type | SOIC |
Priced to Clear | Yes |
Width | 5mm |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1551 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем