SN65HVD10QDREP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 060 руб.
Добавить в корзину 1 шт.
на сумму 3 060 руб.
Описание
Электроэлемент
Enhanced Product 3.3-V Rs-485 Transceiver 8-SOIC -40 to 125
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (mA) | 15.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 64 |
Number of Receivers | 1 |
Number of Receivers per Line | 64 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC |
Transmitter Signal Type | Differential |
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 15.5 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Part # Aliases: | V62/05604-01XE |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Series: | SN65HVD10-EP |
Subcategory: | Interface ICs |
Supply Type: | Single |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Документация
pdf, 820 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем