SN65HVD12IDREP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 710 руб.
от 2 шт. —
2 540 руб.
Добавить в корзину 1 шт.
на сумму 2 710 руб.
Описание
Электроэлемент
Enhanced Product 3.3-V Rs-485 Transceiver 8-SOIC -40 to 85
Технические параметры
Brand | Texas Instruments |
Data Rate | 1 Mb/s |
Duplex | Half Duplex |
Factory Pack Quantity | 2500 |
Function | Transceiver |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Number of Receivers | 1 Receiver |
Operating Supply Current | 15.5 mA |
Operating Supply Voltage | 3.3 V |
Package / Case | SOIC-8 |
Packaging | Reel |
Part # Aliases | V62/05604-03XE |
Product | RS-485 Transceivers |
Product Category | RS-485 Interface IC |
RoHS | Details |
Series | SN65HVD12-EP |
Shutdown | Shutdown |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Unit Weight | 0.002561 oz |
Base Product Number | 65HVD12 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Protocol | RS422, RS485 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 35mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 3V ~ 3.6V |
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 15.5 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Part # Aliases: | V62/05604-03XE |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Series: | SN65HVD12-EP |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Документация
pdf, 820 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем