SN65HVD485EDGK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
от 2 шт. —
740 руб.
от 10 шт. —
674 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Электроэлемент
Voltage Max:5.5V; Driver Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD485EDGKR
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 2 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.5 |
Number of Drivers per Line | 64 |
Number of Receivers | 1 |
Number of Receivers per Line | 64 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Transmitter Signal Type | Differential |
Data Rate | 10MBPS(kbps) |
Data Transmission Topology | Multipoint |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | EIA/TIA-485-A/RS-485 |
Mounting | Surface Mount |
Number of Receiver Enables | 1 |
Number of Transmitter Enables | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | VSSOP |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5(V) |
Supply Current | 2(mA) |
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | VSSOP-8 |
Packaging: | Tube |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Series: | SN65HVD485E |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 0.23 |
Техническая документация
Datasheet SN65HVD485EDR
pdf, 1365 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем