SN74ACT08PW, Logic Gates Quad 2 Input

SN74ACT08PW, Logic Gates Quad 2 Input
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.260 руб.
от 90 шт.169 руб.
от 540 шт.150.66 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8004606882
Артикул: SN74ACT08PW
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Logic Gates
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 90
Function: AND
High Level Output Current: -24 mA
Input Type: TTL
Logic Family: ACT
Logic Function: AND
Logic Type: 2-Input AND
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Current: 20 uA
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+85 C
Output Type: CMOS
Package/Case: TSSOP-14
Packaging: Tube
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 10 ns
Series: SN74ACT08
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Brand Texas Instruments
Factory Pack Quantity 90
Function AND
Height 1.15 mm
High Level Output Current -24 mA
Input Type TTL
Length 5 mm
Logic Family ACT
Logic Function AND
Logic Type 2-Input AND
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Bits 4 bit
Number of Gates 4 Gate
Number of Input Lines 2 Input
Number of Output Lines 1 Output
Operating Supply Current 20 uA
Operating Supply Voltage 5 V
Operating Temperature Range -40 C to+85 C
Output Type CMOS
Package / Case TSSOP-14
Packaging Tube
Product Single-Function Gate
Product Category Logic Gates
Propagation Delay Time 10 ns
RoHS Details
Series SN74ACT08
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.002018 oz
Width 4.4 mm
Вес, г 0.06

Техническая документация

Документация
pdf, 1285 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем