SN74AHC1G00QDCKRQ1
![SN74AHC1G00QDCKRQ1](https://static.chipdip.ru/lib/088/DOC024088834.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 руб.
Мин. кол-во для заказа 18 шт.
Добавить в корзину 18 шт.
на сумму 360 руб.
Описание
SN74AHC1G00 Single 2-Input Positive-NAND Gate
Texas Instruments SN74AHC1G00 Single 2-Input Positive-NAND Gate performs the Boolean function Y = A ∙ B or Y = A + B in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include IP phones, notebook PCs, printers, access control & security, solar inverters, and personal electronics.
Texas Instruments SN74AHC1G00 Single 2-Input Positive-NAND Gate performs the Boolean function Y = A ∙ B or Y = A + B in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include IP phones, notebook PCs, printers, access control & security, solar inverters, and personal electronics.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Function: | Gate |
High Level Output Current: | -8 mA |
Logic Family: | AHC |
Logic Function: | NAND |
Logic Type: | True |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Operating Supply Voltage: | 2 V to 5.5 V |
Operating Temperature Range: | -40 C to+125 C |
Package / Case: | SC70-5 |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 6.5 ns |
Qualification: | AEC-Q100 |
Series: | SN74AHC1G00-Q1 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Automotive | Yes |
Maximum High Level Output Current - (mA) | -8 |
Maximum Low Level Output Current - (mA) | 8 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2 |
Number of Element Inputs | 2-IN |
Number of Element Outputs | 1 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 5 |
Process Technology | CMOS |
Standard Package Name | SOT-323 |
Supplier Package | SC-70 |
Техническая документация
Документация
pdf, 778 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары