SN74AHC1G08QDBVRQ1, Logic Gates Auto Cat Single 2 Input Pos AND Gate

SN74AHC1G08QDBVRQ1, Logic Gates Auto Cat Single 2 Input Pos AND Gate
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.110 руб.
от 100 шт.45 руб.
от 1000 шт.35.39 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8007344279
Артикул: SN74AHC1G08QDBVRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Logic Gates
IC: digital; AND; Ch: 1; IN: 2; CMOS; SMD; SOT23-5; 2?5.5VDC; -40?125°C

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 6000
Function: AND
High Level Output Current: -8 mA
Logic Family: AHC
Logic Function: AND
Logic Type: True
Low Level Output Current: 8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 1 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Operating Temperature Range: -40 C to+125 C
Package / Case: SOT-23-5
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 7 ns
Qualification: AEC-Q100
Series: SN74AHC1G08-Q1
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
High Level Output Current 8mAгЂЃ8mA
Logic Type AND Gate
Maximum Operating Temperature +125в„ѓ
Minimum Operating Temperature -40в„ѓ
Number Of Circuits 1
Number Of Inputs/Bits Per Element 2
Propagation Delay - Max 7.9ns @ 5VпјЊ50pF
Quiescent Current 1uA
Supply Voltage - Max 5.5V
Supply Voltage - Min 2V
Automotive Yes
Maximum High Level Output Current - (mA) -8
Maximum Low Level Output Current - (mA) 8
Maximum Operating Supply Voltage - (V) 5.5
Military No
Minimum Operating Supply Voltage - (V) 2
Number of Element Inputs 2-IN
Number of Element Outputs 1
Operating Temperature - (??C) -40~125
Packaging Tape and Reel
Pin Count 5
Process Technology CMOS
Standard Package Name SOT-23
Supplier Package SOT-23
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем