SN74LV4046AD, Phase Locked Loops - PLL Hi-Spd CMOS Logic PLL w/VCO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 10 шт. —
310 руб.
от 120 шт. —
274 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\Phase Locked Loops - PLL
Цепь фазовой автоподстройки частоты (ФАПЧ) IC 38 МГц 1 16-SOIC (0,154 дюйма, ширина 3,90 мм)
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Manufacturer: | Texas Instruments |
Maximum Input Frequency: | 38 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Input Frequency: | 38 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Frequency Range: | 38 MHz |
Output Level: | CMOS |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Product Category: | Phase Locked Loops-PLL |
Product Type: | PLLs-Phase Locked Loops |
Series: | SN74LV4046A |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Type: | PLL+VCO |
Base Product Number | 74LV4046 -> |
Differential - Input:Output | No/No |
Divider/Multiplier | No/No |
ECCN | EAR99 |
Frequency - Max | 38MHz |
HTSUS | 8542.39.0001 |
Input | CMOS, TTL |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output | CMOS, TTL |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
PLL | Yes |
Ratio - Input:Output | 1:3 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LV -> |
Supplier Device Package | 16-SOIC |
Type | Phase Lock Loop (PLL) |
Voltage - Supply | 3V ~ 5.5V |
Base Part Number | 74LV4046 |
Differential - Input | Output |
Manufacturer | Texas Instruments |
Packaging | Tube |
Part Status | Active |
Ratio - Input | Output |
Вес, г | 0.14 |