TL431BQPK

Фото 1/2 TL431BQPK
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 2 шт.200 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8002952399
Бренд: Texas Instruments

Описание

Электроэлемент
-40°C~+125°C@(Ta) ±0.5% parallel connectIon 100mA Adjustable SOT-89-3 Voltage References

Технические параметры

Brand Texas Instruments
Description/Function ADJUSTABLE PRECISION SHUNT REGULATOR
Factory Pack Quantity 1000
Height 1.5 mm
Initial Accuracy 0.5%
Length 4.5 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Maximum Output Voltage 36 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+125 C
Output Voltage Adjustable
Package / Case SIP-3
Packaging Reel
Product Voltage References
Product Category Voltage References
Reference Type Shunt Adjustable Precision References
RoHS Details
Series TL431B
Series VREF - Input Voltage - Max 37 V
Shunt Current - Max 100 mA
Shunt Current - Min 600 uA
Temperature Coefficient 92 PPM/C
Topology Shunt References
Width 2.5 mm
Moisture Sensitive Yes
Product Type Voltage References
Subcategory PMIC-Power Management ICs
Brand: Texas Instruments
Description/Function: ADJUSTABLE PRECISION SHUNT REGULATOR
Factory Pack Quantity: Factory Pack Quantity: 4000
Initial Accuracy: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Voltage: Adjustable
Package / Case: SOT-89-3
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: TL431B
Shunt Current - Max: 100 mA
Shunt Current - Min: 600 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 92 PPM/C
Topology: Shunt References
Вес, г 0.07

Техническая документация

Документация
pdf, 2919 КБ
Datasheet TL431 / TL432
pdf, 3062 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем