TPS3808G33MDBVREP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 050 руб.
от 2 шт. —
1 900 руб.
Добавить в корзину 1 шт.
на сумму 2 050 руб.
Описание
Электроэлемент
Enhanced Product Low Quiescent Current, Programmable Delay Supervisory Circuit
Технические параметры
Threshold Voltage | 3.07V; No.of Supervisors/Monitors |
Base Product Number | TPS3808 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -55В°C ~ 125В°C (TJ) |
Output | Open Drain or Open Collector |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-23-6 |
REACH Status | REACH Unaffected |
Reset | Active Low |
Reset Timeout | Adjustable/Selectable |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-6 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 3.07V |
Accuracy: | 0.5% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Manual Reset |
Manual Reset: | Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 6 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 3.085 V |
Package/Case: | SOT-23-6 |
Part # Aliases: | V62/08607-09XE |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 1.25 ms to 10 s |
Series: | TPS3808-EP |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6.5 V |
Supply Voltage - Min: | 1.8 V |
Threshold Voltage: | 3.07 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 3.055 V |
Watchdog Timers: | No Watchdog |
Вес, г | 0.036 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем