TS3A5018PW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
126 руб.
Добавить в корзину 2 шт.
на сумму 420 руб.
Посмотреть аналоги13
Описание
Электроэлемент
3.3-V, 2: 1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85
Технические параметры
Automotive | No |
Maximum On Resistance - (Ohm) | 20@2.3V |
Maximum Single Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (mA) | 0.007@3.6V |
Maximum Turn-Off Time - (ns) | 7.5@2.5V |
Maximum Turn-On Time - (ns) | 9.5@2.5V |
Military | No |
Minimum Single Supply Voltage - (V) | 2.3 |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 8 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 16 |
Polarity | Non-Inverting |
Standard Package Name | SOP |
Supplier Package | TSSOP |
-3db Bandwidth | 300MHz |
Base Product Number | TS3A5018 -> |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 9pF |
Channel-to-Channel Matching (ΔRon) | 300mOhm |
Charge Injection | 2pC |
Crosstalk | -48dB @ 10MHz |
Current - Leakage (IS(off)) (Max) | 100nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 10Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-TSSOP |
Switch Circuit | SPDT |
Switch Time (Ton, Toff) (Max) | 8ns, 6.5ns |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V |
Brand: | Texas Instruments |
Configuration: | 4 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 6.5 ns |
On Resistance - Max: | 10 Ohms |
On Time - Max: | 8 ns |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | TS3A5018 |
Subcategory: | Switch ICs |
Supply Current - Max: | 7 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Switch Continuous Current: | 100 mA |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1754 КБ
Документация
pdf, 1838 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем