UC1843AMDREP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 220 руб.
от 2 шт. —
2 060 руб.
от 5 шт. —
1 950 руб.
от 10 шт. —
1 877.50 руб.
Добавить в корзину 1 шт.
на сумму 2 220 руб.
Описание
Электроэлемент
PWM CONTROLLER, 25V, SOIC-8; Input Voltage:-; Output Voltage:13.5V; Output Current:200mA; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller IC Case Style:SOIC; No. of Pins:8Pins; Frequency:500kHz; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Brand | Texas Instruments |
Duty Cycle - Max | 100% |
Factory Pack Quantity | 2500 |
Fall Time | 50 ns |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | -55 C to+125 C |
Output Current | 1000 mA |
Package / Case | SOIC-8 |
Packaging | Reel |
Product Category | Switching Controllers |
Rise Time | 50 ns |
RoHS | Details |
Series | UC1843A-EP |
Switching Frequency | 500 kHz |
Topology | Boost, Buck, Flyback, Forward |
Type | Current Mode PWM Controllers |
Unit Weight | 0.002667 oz |
Adjustable Output | No |
Automotive | No |
Control Method | Current Mode PWM Controller |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fall Time (ns) | 50 |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 100 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Supply Current (mA) | 17 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of PWM Outputs | 1 |
On/Off Pin | No |
Oscillator Accuracy (kHz) | 52 |
Output Current (mA) | 1000(Max) |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Rise Time (ns) | 50 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Switching Frequency (kHz) | 500 |
Synchronous Pin | No |
Brand: | Texas Instruments |
Duty Cycle - Max: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 50 ns |
Input Voltage: | 25 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 25 mA |
Operating Supply Voltage: | 12 V to 18 V |
Output Current: | 1 A |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | PWM Controllers |
Rise Time: | 50 ns |
Series: | UC1843A-EP |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Boost, Flyback, Forward |
Type: | Current Mode PWM Controllers |
Вес, г | 0.0756 |
Техническая документация
Datasheet
pdf, 1174 КБ
Datasheet UCx84x
pdf, 4072 КБ
Дополнительная информация
Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем