SN75179BPS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 2 шт. —
850 руб.
от 5 шт. —
762 руб.
от 10 шт. —
723.75 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Электроэлемент
IC: interface; receiver,driver; full duplex,RS422 / RS485; SOP8
Технические параметры
Automotive | No |
Driving Mode | No |
Maximum Single Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 70 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of Drivers per Line | 32 |
Number of Receivers | 1 |
Number of Receivers per Line | 32 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOP |
Transmitter Signal Type | Differential |
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Function: | Transceiver |
Input Voltage: | 5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 57 mA |
Operating Supply Voltage: | 5 V |
Output Current: | 250 mA |
Output Voltage: | 6 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 30 ns |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Differential Driver and Receiver |
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем