AM26C31IPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Электроэлемент
Texas Instruments AM26C31IPW, 4 (RS-422)-TX RS-422, V.11, Line Transmitter Differential 5 V, 16-Pin TSSOP
Технические параметры
Brand | Texas Instruments |
Data Rate | 10 Mb/s |
Factory Pack Quantity | 2000 |
Function | Driver |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 4 Driver |
Number of Receivers | 0 Receiver |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 5 V |
Package / Case | TSSOP-16 |
Packaging | Cut Tape |
Product | RS-422 Drivers |
Product Category | RS-422 Interface IC |
Propagation Delay Time | 7 ns |
RoHS | Details |
Series | AM26C31 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Unit Weight | 0.002183 oz |
Mounting Type | Surface Mount |
Number of Transmitters | 4(RS-422) |
Package Type | TSSOP |
Pin Count | 16 |
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | RS-422 Interface IC |
Product Type: | RS-422 Interface IC |
Product: | RS-422 Transceivers |
Propagation Delay Time: | 7 ns |
Series: | AM26C31 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
IC Type | Line Transmitter IC |
Вес, г | 1.83 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1438 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем