DCP022405DU

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 950 руб.
Добавить в корзину 1 шт.
на сумму 7 950 руб.
Описание
Электроэлемент
Isolated DC/DC Converters - SMD Mini 2W Iso Unreg DC/DC Converter
Технические параметры
DC to DC Converter Type | Step Down |
Efficiency | 80(%) |
Input Voltage | 21.6 to 26.4(V) |
Input Voltage (Min) | 21.6(V) |
Isolation | Isolated |
Mounting | Surface Mount |
Mounting Style | Surface Mount |
Number of Outputs | 2 |
On/Off Logic | POSITIVE |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Current | 0.2/0.2(A) |
Output Power (Max) | 2(W) |
Output Type | Fixed |
Output Voltage | 5/-5(V) |
Package / Case | SOP |
Package Type | SOP |
Packaging | Tube |
Pin Count | 12 |
Product Depth (mm) | 10.33(mm) |
Product Height (mm) | 2.3(mm) |
Product Length (mm) | 17.9(mm) |
Rad Hardened | No |
Screening Level | Industrial |
Switching Freq | 400(KHz) |
Switching Regulator | Yes |
Type | Step Down |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 28 |
Industry: | Industrial |
Input Voltage, Max: | 26.4 V |
Input Voltage, Min: | 21.6 V |
Input Voltage: | 21.6 V to 26.4 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 200 mA |
Output Current-Channel 2: | 200 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 5 V |
Output Voltage-Channel 2: | -5 V |
Package / Case: | SOP-12 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DCP022405D |
Subcategory: | DC-DC Converter |
Вес, г | 9.5 |
Техническая документация
DCP020505U
pdf, 2141 КБ