LM4040D10ILP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 2 шт. —
410 руб.
от 5 шт. —
342 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Электроэлемент
Fixed voltage, 45-µA, precision micropower shunt voltage reference
Технические параметры
Accuracy | 18 mV |
Brand | Texas Instruments |
Description/Function | 10-V PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE, 1%ACCURACY |
Factory Pack Quantity | 1000 |
Height | 3.68 mm |
Initial Accuracy | 1% |
Length | 4.83 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Temperature Range | -40 C to+125 C |
Output Voltage | 10 V |
Package / Case | TO-92-3 |
Packaging | Bulk |
Product | Voltage References |
Product Category | Voltage References |
Reference Type | Shunt Precision References |
RoHS | Details |
Series | LM4040D10 |
Shunt Current - Max | 15 mA |
Temperature Coefficient | 150 PPM/C |
Topology | Shunt References |
Unit Weight | 0.00752 oz |
Width | 3.43 mm |
Base Product Number | LM4040 -> |
Current - Cathode | 135ВµA |
Current - Output | 15mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Noise - 10Hz to 10kHz | 180ВµVrms |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | Fixed |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-92-3 |
Tolerance | В±1% |
Voltage - Output (Min/Fixed) | 10V |
Accuracy: | 18 mV |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Initial Accuracy: | 1% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Output Voltage: | 10 V |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Shunt Precision References |
Series: | LM4040D10 |
Shunt Current - Max: | 15 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 150 PPM/C |
Topology: | Shunt References |
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем