REF5050ID, Voltage References Lo Noise Very Low Drift Prec VLTG REF

Фото 1/2 REF5050ID, Voltage References Lo Noise Very Low Drift Prec VLTG REF
Изображения служат только для ознакомления,
см. техническую документацию
2 260 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Номенклатурный номер: 8005005091
Артикул: REF5050ID
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage References
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages.

Технические параметры

Accuracy: 30 PPM/mA
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 75
Initial Accuracy: 0.05%
Input Voltage: 5.2 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 800 uA
Output Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 18 V
Series: REF5050
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 3 PPM/C
Topology: Series References
Initial Accuracy ±0.05%
Line Regulation 1 ppm/V
Load Regulation 30 ppm/mA
Maximum Input Voltage 18 V
Maximum Operating Temperature +125 °C
Maximum Output Current 10mA
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Nominal Voltage 5V
Package Type SOIC
Pin Count 8
Reference Type Fixed
Topology Series
Width 3.91mm
Automotive No
Maximum Input Voltage - (V) 18
Maximum Temperature Coefficient 3ppm/??C
Military No
Operating Temperature - (??C) -40~125
Output Voltage - (V) 5
Packaging Tube
Standard Package Name SOP
Supplier Package SOIC
Вес, г 0.08

Техническая документация

Datasheet
pdf, 4825 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем