CD74HC4075E, OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube

CD74HC4075E, OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт. на сумму 78 000 руб.
Номенклатурный номер: 8003331711
Артикул: CD74HC4075E
Бренд: Texas Instruments

Описание

Semiconductor - IC > Standard Logic > Gates
LOGIC, TRIPLE 3-IN OR GATE, 14DIP; Logic Family / Base Number:74HC4075; Logic Type:OR; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:744075; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:744075; Logic IC Base Number:744075; Logic IC Function:Triple 3-Input OR Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 25
Function OR
Height 4.57 mm
High Level Output Current -5.2 mA
Input Type CMOS
Length 19.3 mm
Logic Family HC
Logic Function OR
Logic Type 3-Input OR
Low Level Output Current 5.2 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Bits 3 bit
Number of Gates 3 Gate
Number of Input Lines 3 Input
Number of Output Lines 1 Output
Operating Supply Current 20 uA
Operating Supply Voltage 5 V
Operating Temperature Range -55 C to+125 C
Output Type CMOS
Package / Case PDIP-14
Packaging Tube
Product Single-Function Gate
Product Category Logic Gates
Propagation Delay Time 25 ns
RoHS Details
Series CD74HC4075
Supply Voltage - Max 6 V
Supply Voltage - Min 2 V
Unit Weight 0.032734 oz
Width 6.35 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Function: OR
High Level Output Current: -5.2 mA
Input Type: CMOS
Logic Family: HC
Logic Function: OR
Logic Type: 3-Input OR
Low Level Output Current: 5.2 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Bits: 3 bit
Number of Gates: 3 Gate
Number of Input Lines: 9 Input
Number of Output Lines: 3 Output
Operating Supply Current: 20 uA
Operating Supply Voltage: 5 V
Operating Temperature Range: -55 C to+125 C
Output Type: CMOS
Package / Case: PDIP-14
Packaging: Tube
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 17 ns
Series: CD74HC4075
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V

Техническая документация

Документация
pdf, 804 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем