CD74HCT138E

CD74HCT138E
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.220 руб.
от 10 шт.187 руб.
от 25 шт.170 руб.
Добавить в корзину 2 шт. на сумму 560 руб.
Номенклатурный номер: 8002953437
Бренд: Texas Instruments

Описание

Электроэлемент
74HCT CMOS, 74HCT138, DIP16, 5.5V; Logic Family / Base Number:74HCT138; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74138; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Applications:Data Routing, Memory Address Decoding; Base Number:74; Device Marking:74HCT138; IC Applications:Data Routing, Memory Address Decoding; IC Generic Number:74HCT138; Logic Function Number:74138; Logic IC Base Number:74138; Logic IC Function:3-to-8 Line Inverting Decoder/Demultiplexer; Operating Temperature Range:-55°C to +125°C; Output Current Max:5.2mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 25
Function Decoder/Demultiplexer
Height 4.57 mm
High Level Output Current -4 mA
Length 19.3 mm
Logic Family HCT
Logic Type Decoders/Demultiplexers
Low Level Output Current 4 mA
Manufacturer Texas Instruments
Maximum Clock Frequency 25 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Circuits Dual
Number of Input Lines 3 Input
Number of Output Lines 8 Output
Operating Supply Voltage 5 V
Operating Temperature Range -55 C to+125 C
Package / Case PDIP-16
Packaging Tube
Pd - Power Dissipation 950 mW
Product Decoders/Demultiplexers
Product Category Encoders, Decoders, Multiplexers Demultiplexers
Propagation Delay Time 35 ns
RoHS Details
Series CD74HCT138
Supply Current - Max 0.008 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Technology CMOS
Unit Weight 0.03357 oz
Width 6.35 mm
Base Product Number 74HCT138 ->
Circuit 1 x 3:8
Current - Output High, Low 4mA, 4mA
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 125В°C
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-PDIP
Type Decoder/Demultiplexer
Voltage - Supply 4.5V ~ 5.5V
Voltage Supply Source Single Supply
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Decoder/Demultiplexer
High Level Output Current: -4 mA
Logic Family: HCT
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 4 mA
Manufacturer: Texas Instruments
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Circuits: Dual
Number of Input Lines: 3 Input
Number of Output Lines: 8 Output
Operating Supply Voltage: 5 V
Operating Temperature Range: -55 C to+125 C
Package / Case: PDIP-16
Packaging: Tube
Pd - Power Dissipation: 950 mW
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Decoders/Demultiplexers
Propagation Delay Time: 35 ns
Series: CD74HCT138
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: CMOS
Вес, г 1.667

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем