DRV8825PWP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
470 руб.
от 5 шт. —
401 руб.
от 10 шт. —
372.96 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
IC MOTOR DRVR, STEPPER, 2.5A, HTSSOP-28; Motor Type:Stepper; No. of Outputs:4Outputs; Output Current:2.5A; Output Voltage:3.3V; Driver Case Style:HTSSOP; No. of Pins:28Pins; Supply Voltage Min:8.2V; Supply Voltage Max:45
Технические параметры
Brand | Texas Instruments |
Development Kit | DRV8825EVM |
Factory Pack Quantity | 2000 |
Features | P2P DRV8824/25 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Outputs | 2 Output |
Operating Supply Current | 5 mA |
Operating Supply Voltage | 8.2 V to 45 V |
Operating Temperature Range | -40 C to+85 C |
Output Current | 1.8 A |
Package / Case | HTSSOP-28 |
Packaging | Cut Tape |
Product | Stepper Motor Controllers/Drivers |
Product Category | Motor/Motion/Ignition Controllers Drivers |
Rds On - Drain-Source Resistance | 400 mOhms |
RoHS | Details |
Series | DRV8825 |
Type | Stepper Motor Controller IC |
Unit Weight | 0.004233 oz |
Brand: | Texas Instruments |
Development Kit: | DRV8825EVM |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Features: | Integrated micro-stepping |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 8.2 V to 45 V |
Output Current: | 2.5 A |
Package / Case: | HTSSOP-28 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Rds On - Drain-Source Resistance: | 400 mOhms |
Series: | DRV8825 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Maximum Output Current | 2.5A |
Maximum Supply Voltage | 8.2 → 45 V |
Motor Type | Stepper |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 28 |
Вес, г | 0.38 |
Техническая документация
Datasheet
pdf, 1693 КБ
Datasheet DRV8825PWP
pdf, 1710 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем