OPA376AQDBVRQ1, Precision Amplifiers AC Prec,Low Noise,Lo Iq Op Amp
![OPA376AQDBVRQ1, Precision Amplifiers AC Prec,Low Noise,Lo Iq Op Amp](https://static.chipdip.ru/lib/088/DOC024088842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 10 шт. —
520 руб.
от 100 шт. —
417 руб.
от 250 шт. —
365.07 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
OPAx376/OPAx376-Q1 Low Noise Op AmpsTexas Instruments OPAx376/OPAx376-Q1 Low Noise Operational Amplifiers provide e-trim™, offering outstanding dc precision and ac performance. Each amplifier comes with rail-to-rail input and output, low offset, low noise, quiescent current of 950µA (max.), and a 5.5MHz bandwidth. With these features, it makes them very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR. This makes these devices attractive for applications that run directly from batteries without regulation. The OPAx376-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Amplifier Type: | Low Noise Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 90 dB |
en - Input Voltage Noise Density: | 7.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | EMI Hardened |
GBP - Gain Bandwidth Product: | 5.5 MHz |
Ib - Input Bias Current: | 0.2 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 760 uA |
Operating Supply Voltage: | 2.2 V to 5.5 V |
Output Current per Channel: | 50 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOT-23-5 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Qualification: | AEC-Q100 |
Series: | OPA376-Q1 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.2 V |
Vcm - Common Mode Voltage: | 2.2 V to 5.5 V |
Voltage Gain dB: | 134 dB |
Vos - Input Offset Voltage: | 5 uV |
Amplifier Type | General Purpose |
Base Part Number | OPA376 |
Current - Input Bias | 0.2pA |
Current - Output / Channel | 50mA |
Current - Supply | 760ВµA |
Gain Bandwidth Product | 5.5MHz |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package / Case | SC-74A, SOT-753 |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Series | Automotive, AEC-Q100, e-trimв(ў |
Slew Rate | 2V/Вµs |
Supplier Device Package | SOT-23-5 |
Voltage - Input Offset | 5ВµV |
Voltage - Supply, Single/Dual (В±) | 2.2V ~ 5.5V, В±1.1V ~ 2.75V |
Вес, г | 0.01 |
Техническая документация
Документация
pdf, 1598 КБ
Datasheet OPAx376
pdf, 1824 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Похожие товары