LM224AN

LM224AN
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.122 руб.
от 25 шт.106.47 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8002953611
Бренд: Texas Instruments

Описание

Электроэлемент
OP-AMP, QUAD, 1.2MHZ, 0.5V/US, DIP-14; No. of Amplifiers:4 Amplifier; Bandwidth:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Range:3V to 30V; Amplifier Case Style:DIP; No. of Pins:14Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:4Amplifiers

Технические параметры

Automotive No
Maximum Input Bias Current - (uA) 0.08@5V
Maximum Input Offset Current - (uA) 0.015@5V
Maximum Input Offset Voltage - (mV) 3@30V
Military No
Operating Temperature - (??C) -25~85
Packaging Tube
Pin Count 14
Process Technology Bipolar
Shut Down Support No
Standard Package Name DIP
Supplier Package PDIP
Typical Gain Bandwidth Product - (MHz) 1.2
Typical Slew Rate - (V/us) 0.5@??15V
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 25
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 150 nA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-16 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Channels: 4 Channel
Operating Supply Current: 175 uA
Operating Supply Voltage: 3 V to 32 V, +/-1.5 V to+/-16 V
Output Current per Channel: 20 mA
Package / Case: PDIP-14
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LM224A
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 5 mV
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем