REF5020AQDRQ1, IC: voltage reference source; 2.048V; ±0.1%; SO8; reel,tape; 10mA

REF5020AQDRQ1, IC: voltage reference source; 2.048V; ±0.1%; SO8; reel,tape; 10mA
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8017550447
Артикул: REF5020AQDRQ1
Бренд: Texas Instruments

Описание

Automotive, low-noise, very-low drift, precision 2.048-V series voltage reference

Технические параметры

Accuracy 30 PPM/mA
Brand Texas Instruments
Factory Pack Quantity 2500
Height 1.58 mm
Initial Accuracy 0.05%
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 800 uA
Operating Temperature Range -40 C to+125 C
Output Voltage 2.048 V
Package / Case SOIC-8
Packaging Reel
Product Voltage References
Product Category Voltage References
Qualification AEC-Q100
Reference Type Series Precision References
RoHS Details
Series REF5020A-Q1
Series VREF - Input Voltage - Max 18 V
Shunt Current - Max 10 mA
Temperature Coefficient 8 PPM/C
Topology Series References
Width 3.91 mm
Accuracy: 30 PPM/mA
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Initial Accuracy: 0.05%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 800 uA
Output Voltage: 2.048 V
Package / Case: SOIC-8
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Qualification: AEC-Q100
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 18 V
Series: REF5020A-Q1
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 8 PPM/C
Topology: Series References
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем