TPS2421-2DDA

Фото 1/2 TPS2421-2DDA
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 2 шт.490 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8002953632
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Коммутатор аналоговых сигналов HSOP8 Характеристики
Категория Микросхема

Технические параметры

Brand Texas Instruments
Current Limit 1 A to 5 A
Description/Function 3 V to 20 V integrated FET 0A to 5 A hot swap with retry on fault
Factory Pack Quantity 2500
Input / Supply Voltage - Max 20 V
Input / Supply Voltage - Min 3 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Voltage 3 V to 20 V
Operating Temperature Range -40 C to+125 C
Overvoltage Threshold No Overvoltage Threshold
Package / Case HSOP-8
Packaging Reel
Power Fail Detection Yes
Product Controllers Switches
Product Category Hot Swap Voltage Controllers
RoHS Details
Series TPS2421-2
Supply Voltage - Max 20 V
Supply Voltage - Min 3 V
Type Positive Voltage
Undervoltage Threshold No Undervoltage Threshold
Unit Weight 0.00249 oz
Operating Temperature -40℃~+125℃
Brand: Texas Instruments
Current Limit: 5.5 A
Description/Function: 3 V to 20 V integrated FET 0A to 5 A hot swap with retry on fault
Factory Pack Quantity: 75
Input / Supply Voltage - Max: 20 V
Input / Supply Voltage - Min: 3 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 6 mA
Operating Supply Voltage: 3 V to 20 V
Overvoltage Threshold: No Overvoltage Threshold
Package/Case: SO-PowerPad-8
Packaging: Tube
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3 V
Type: Positive Voltage
Undervoltage Threshold: No Undervoltage Threshold
Вес, г 0.15

Техническая документация

Datasheet
pdf, 2524 КБ
Datasheet
pdf, 2008 КБ
Datasheet TPS2421-1DDA
pdf, 2443 КБ
Чертеж
pdf, 565 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем