MSP430F6720IPN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 250 руб.
от 2 шт. —
2 070 руб.
от 5 шт. —
1 950 руб.
от 8 шт. —
1 871.25 руб.
Добавить в корзину 1 шт.
на сумму 2 250 руб.
Описание
Электроэлемент
Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 16KB Flash, 1KB RAM
Технические параметры
Brand | Texas Instruments |
Core | MSP430 |
Data Bus Width | 16 bit |
Data RAM Size | 1 kB |
Factory Pack Quantity | 119 |
Manufacturer | Texas Instruments |
Maximum Clock Frequency | 25 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 1.8 V to 3.6 V |
Package / Case | LQFP-80 |
Packaging | Reel |
Processor Series | 6 Series |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 16 kB |
RoHS | Details |
Series | MSP430F6720 |
Tradename | MSP430 |
ADC Channels | 5/5/5 |
ADC Resolution (bit) | 24/24/24 |
Automotive | No |
CAN | 0 |
Core Architecture | MSP430 |
Device Core | MSP430 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | MSP430 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
LCD Segments | 320 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 25 |
Maximum CPU Frequency (MHz) | 25 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Triple |
Number of I/Os | 52 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 80 |
Pin Count | 80 |
PPAP | No |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 1KB |
Real Time Clock | Yes |
Special Features | LCD Controller |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Timers Resolution (bit) | 16/16/16/16 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 3 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 10 bit |
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Development Kit: | BOOSTXL-EDUMKII, EVM430-F6736, MSP-TS430PZ100B |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Interface Type: | DMA, I2C, SPI, UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 52 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-80 |
Packaging: | Tray |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | MSP430F6720 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | MSP430 |
Watchdog Timers: | No Watchdog Timer |
Вес, г | 51.44 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем